Part Details for 33-64163-843 by MELTRIC Corporation
Overview of 33-64163-843 by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-64163-843
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217302
|
RS | DS60 RECEPTACLE POLY BLUE SIZE 4 TYPE 4X IP 69 3P, G 60A 208 VAC 60 Hz NO AUX | Meltric 33-64163-843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$646.0400 / $669.5300 | RFQ |