There are no models available for this part yet.
Overview of 33-64162-352-843 by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6416-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Right End Wall, Backplane Module, 2.25mm Wipe, APP. | |
68464-162HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 62 Positions, 2.54 mm (0.100in) Pitch. | |
146-4162-12D | Amphenol Communications Solutions | Paladin HD, RAF, 4 Pair, 6 Column, NiS |
Price & Stock for 33-64162-352-843 by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74259108
|
RS | DS60 RECEPTACLE POLY BLUE SIZE 4 TYPE 4X IP 69 2P, G 60A 208 VAC 60 Hz NO AUX | Meltric 33-64162-352-843 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$674.2800 | RFQ |