Part Details for 33-4421-05-5000 by Calian
Overview of 33-4421-05-5000 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL2014-421ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
BU15-4421R3BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
EPL2014-421MLB | Coilcraft Inc | General Purpose Inductor, 0.42uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 33-4421-05-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33-4421-05-5000-ND
|
DigiKey | RF ANT 1.575GHZ/1.602GHZ MODULE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.9900 | Buy Now |
DISTI #
456-33-4421-05-5000
|
Mouser Electronics | Antennas TW4421 Single Band GNSS Antenna, MCX right angle male connector, 5000mm cable RoHS: Compliant | 0 |
|
$42.9900 | Order Now |
|
Symmetry Electronics | TW4421 Single Band GNSS Antenna, MCX right angle male connector, 5000mm cable Min Qty: 1 | 0 |
|
$42.9900 | Buy Now |