Part Details for 33-38143-972-4X by MELTRIC Corporation
Overview of 33-38143-972-4X by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-38143-972-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217247
|
RS | DS30 INLET POLY BLUE SIZE 3 TYPE 4X 3P, G 30A 600 VAC 60 Hz ,2 AUX | Meltric 33-38143-972-4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$275.7500 / $285.7800 | RFQ |