There are no models available for this part yet.
Overview of 33-38058-S82-4X by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 33-38058-S82-4X by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74258928
|
RS | DSDC3 INLET POLY BLUE SIZE 3 TYPE 4X 2P, G 30A 600 VDC 60 Hz SPARE POSITION | Meltric 33-38058-S82-4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$371.1400 | RFQ |