Part Details for 33-3152-01-01 by Calian
Overview of 33-3152-01-01 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6013-152MXC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ceramic-Core, SMD, 2421, CHIP | |
LPO6013-152MLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 2422, ROHS COMPLIANT | |
7M3-152 | Coilcraft Inc | Variable Inductor, 1.2uH Min, 1.8uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 33-3152-01-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-1033-ND
|
DigiKey | RF ANT 1.575GHZ DOME PAN MT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$134.0100 | Buy Now |
DISTI #
456-33-3152-01-01
|
Mouser Electronics | Antennas TW3152 Single Band GNSS Pre-filtered TNC female connector conical white radome RoHS: Compliant | 0 |
|
$134.0000 | Order Now |
|
Symmetry Electronics | TW3152 Single Band GNSS Antenna (Pre-filtered), TNC female connector, conical white radome Min Qty: 1 | 0 |
|
$134.0100 | Buy Now |