Part Details for 33-2920-00-5000 by Calian
Overview of 33-2920-00-5000 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
50000-5072FLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-XX189LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for 33-2920-00-5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33-2920-00-5000-ND
|
DigiKey | RF ANT 1.56GHZ PUCK 5M CABLE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.1800 | Buy Now |
DISTI #
456-33-2920-00-5000
|
Mouser Electronics | Antennas TW2920 Single Band Antenna with L-Band SMA straight male connector 5000mm cable RoHS: Compliant | 0 |
|
$119.1700 | Order Now |
|
Symmetry Electronics | TW2920 Single Band Antenna with L-Band, SMA straight male connector, 5000mm cable Min Qty: 1 | 0 |
|
$119.1800 | Buy Now |