Part Details for 33-2605-05-0150 by Calian
Overview of 33-2605-05-0150 by Calian
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 33-2605-05-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1526-1013-ND
|
DigiKey | RF ANT 1.621GHZ CER PATCH MCX ML Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$45.5700 | Buy Now |
DISTI #
456-33-2605-05-0150
|
Mouser Electronics | Antennas TW2605 Embedded Iridium Antenna, MCX right angle male connector, 0150mm cable RoHS: Compliant | 3 |
|
$45.5700 | Buy Now |
|
Symmetry Electronics | TW2605 Embedded Iridium Antenna, MCX right angle male connector, 0150mm cable Min Qty: 1 | 0 |
|
$45.5700 | Buy Now |