There are no models available for this part yet.
Overview of 33-2408-05-0150 by Calian
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 33-2408-05-0150 by Calian
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1526-1043-ND
|
DigiKey | EMBEDDED, GPS L1+GLONASS L1, PRE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$74.4000 | Buy Now | |
DISTI #
456-33-2408-05-0150
|
Mouser Electronics | Antennas TW2408 embed Single Band GNSS Pre-filtered MCX right angle male con 0150mm cable RoHS: Compliant | 0 |
|
$74.4000 | Order Now | |
Symmetry Electronics | TW2408 Embedded Single Band GNSS Antenna (Pre-filtered), MCX right angle male connector, 0150mm cable Min Qty: 1 | 0 |
|
$74.4000 | Buy Now |