Part Details for 33-18043-972-270-4X by MELTRIC Corporation
Overview of 33-18043-972-270-4X by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK | |
10144518-043802LF | Amphenol Communications Solutions | BergStak® Lite 0.80mm, Board-to-Board Connector, 40 Positions, Dual Row, Vertical Header. | |
54121-804321000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 32 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 33-18043-972-270-4X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74217109
|
RS | DS20 INLET POLY BLUE SIZE 2 TYPE 4X 3P, G 20A 480 VAC 60 Hz | Meltric 33-18043-972-270-4X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$230.2100 / $238.5800 | RFQ |