Part Details for 33-14043-972-375-843-NC by MELTRIC Corporation
Overview of 33-14043-972-375-843-NC by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-043002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 40 positions, Short length, Half of mated height equals 3 mm |
Price & Stock for 33-14043-972-375-843-NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74258441
|
RS | DS20 RECEPTACLE POLY BLUE SIZE 2 TYPE 3R 3P, G 20A 480 VAC 60 Hz ,2 AUX | Meltric 33-14043-972-375-843-NC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$612.7600 | RFQ |