Part Details for 33-1402 by GC Electronics
Overview of 33-1402 by GC Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33-1402
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GC399-ND
|
DigiKey | CONN BARRIER SPKR STRIP 2CIRCUIT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
33 In Stock |
|
$1.7272 / $2.4600 | Buy Now |
|
Onlinecomponents.com | 2 Pos Pushbutton Term Board RoHS: Compliant |
290 In Stock |
|
$0.9110 / $1.1730 | Buy Now |
DISTI #
65010829
|
Verical | Switch Push Button PC Pins Thru-Hole Min Qty: 60 Package Multiple: 20 | Americas - 280 |
|
$1.1635 / $1.4040 | Buy Now |
DISTI #
GC Electronics 33-1402
|
PEI Genesis | 2 Pos Push Button Term Board | 0 |
|
Buy Now | |
|
Master Electronics | 2 Pos Pushbutton Term Board RoHS: Compliant |
290 In Stock |
|
$0.9110 / $1.1730 | Buy Now |
Part Details for 33-1402
33-1402 CAD Models
33-1402 Part Data Attributes
|
33-1402
GC Electronics
Buy Now
|
Compare Parts:
33-1402
GC Electronics
|
Samacsys Manufacturer | GC ELECTRONICS |