Part Details for 33+SUPER-2X66FT-1-1/2CORE by 3M Interconnect
Overview of 33+SUPER-2X66FT-1-1/2CORE by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM108AL | Rochester Electronics LLC | LM108 - Super Gain Op Amp | |
LM108AJ-8/B | Rochester Electronics LLC | LM108 - Super Gain Op Amp | |
SK319 | Coilcraft Inc | Super Kit, Maxi Springs, RoHS |
Price & Stock for 33+SUPER-2X66FT-1-1/2CORE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X4697
|
Newark | Scotch Super 33+ Vinyl Electrical Tape, 2 In X 66 Ft, Black, 1.5 In Core, 12 Rolls/Carton, 24 Rolls/Case |3M 33+SUPER-2X66FT-1-1/2CORE RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3800 / $34.4300 | Buy Now |
DISTI #
60868060
|
Verical | 33+SUPER-2X66FT-1-1/2"CORE Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 20 |
|
$26.7930 / $33.7090 | Buy Now |