There are no models available for this part yet.
Overview of 33"4310-716-50-X1/133"WE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 33"4310-716-50-X1/133"WE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y1207
|
Newark | Rf Coax Adaptor, Plug-Jack, 6Ghz, Connector Type:Adaptor, Adapter Body Style:Straight Adapter, Convert From Coax Type:4.3/10 Din, Convert From Gender:Plug, Convert To Coax Type:7/16 Din, Convert To Gender:Jack, Impedance:50Ohm, Rohs Compliant: Yes |Huber+Suhner 33"4310-716-50-X1/133"WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5000 / $141.1900 | Buy Now |