Part Details for 33 15 243 0500 009 by HARTING Technology Group
Overview of 33 15 243 0500 009 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0500FC-AA3-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC(T)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0500MC-5A4-E1-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 33 15 243 0500 009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W3067
|
Newark | Ribbon Cable, Idc, Grey, 500Mm, 26Way, Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:26Ways, Cable Length - Imperial:19.69", Cable Length - Metric:500Mm, Connector Pitch:1.27Mm, Cable Pitch:0.635Mm, Rohs Compliant: Yes |Harting 33 15 243 0500 009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$14.6600 / $15.8600 | Buy Now |
Part Details for 33 15 243 0500 009
33 15 243 0500 009 CAD Models
33 15 243 0500 009 Part Data Attributes
|
33 15 243 0500 009
HARTING Technology Group
Buy Now
|
Compare Parts:
33 15 243 0500 009
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |