Part Details for 32S17R-0.5E3 by Rosenberger
Results Overview of 32S17R-0.5E3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32S17R-0.5E3 Information
32S17R-0.5E3 by Rosenberger is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for 32S17R-0.5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32S17R-0.5E3-ND
|
DigiKey | SMA TERMINATOR Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4909 | Buy Now |
DISTI #
476-32S17R-0.5E3
|
Mouser Electronics | RF Terminators TERMINATION RoHS: Compliant | 0 |
|
$29.9500 / $31.7000 | Order Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 32S17R-0.5E3
32S17R-0.5E3 CAD Models
32S17R-0.5E3 Part Data Attributes
|
32S17R-0.5E3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S17R-0.5E3
Rosenberger
RF/Microwave Termination, 0MHz Min, 18000MHz Max, 50ohm,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 26.99 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.05 |