Part Details for 32S151-K00L5 by Rosenberger
Overview of 32S151-K00L5 by Rosenberger
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32S151-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1235-ND
|
DigiKey | ADAPT SMA PLUG - BNC JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
50 In Stock |
|
$25.4106 / $45.5200 | Buy Now |
DISTI #
476-32S151-K00L5
|
Mouser Electronics | RF Adapters - Between Series SMA Plug to BNC Jack Straight Adapter RoHS: Compliant | 22 |
|
$25.4100 / $40.6100 | Buy Now |
DISTI #
72443084
|
RS | RF Adaptor, Inter-Series, SMA Plug to BNC Jack, Straight, BNC SMA Series | Rosenberger 32S151-K00L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2400 / $39.0500 | RFQ |
|
Powell Electronics | RF Component Min Qty: 1 | 30 |
|
$99.5900 / $208.3600 | Buy Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 32S151-K00L5
32S151-K00L5 CAD Models
32S151-K00L5 Part Data Attributes
|
32S151-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S151-K00L5
Rosenberger
RF Connector Adapter, SMA-BNC, Male-Female, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-BNC | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE-FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED-BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.12 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.08 |