Part Details for 32S12A by Pericom Semiconductor Corporation
Overview of 32S12A by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 32S12A
32S12A CAD Models
32S12A Part Data Attributes:
|
32S12A
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
32S12A
Pericom Semiconductor Corporation
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, PLASTIC, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.10 | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 9.8mm x 4.1mm x 3.6mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |
Alternate Parts for 32S12A
This table gives cross-reference parts and alternative options found for 32S12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32S12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32S12A(T) | QUARTZ CRYSTAL RESONATOR, 0.032768 MHz, GREEN, PLASTIC, SMD, 4 PIN | Pericom Semiconductor Corporation | 32S12A vs 32S12A(T) |
32S12AA/B | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, PLASTIC, SMD, 4 PIN | Pericom Semiconductor Corporation | 32S12A vs 32S12AA/B |
32S12AC | Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, GREEN, PLASTIC, SMD, 4 PIN | Pericom Semiconductor Corporation | 32S12A vs 32S12AC |