Part Details for 32S107-307N5 by Rosenberger
Overview of 32S107-307N5 by Rosenberger
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32S107-307N5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1232-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 32S107-307N5
32S107-307N5 CAD Models
32S107-307N5 Part Data Attributes:
|
32S107-307N5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S107-307N5
Rosenberger
RF SMA Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.429 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-142B/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Durability | 500 Cycles | |
Insertion Loss | 0.04 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Length | 0.531 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.2 |