Part Details for 32S107-306L5 by Rosenberger
Overview of 32S107-306L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32S107-306L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1230-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$8.7809 / $14.5200 | Buy Now |
DISTI #
476-32S107-306L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug RoHS: Compliant | 8 |
|
$9.3700 / $14.5200 | Buy Now |
DISTI #
72443063
|
RS | RF Coaxial Connector, SMA Straight Plug, Solder Crimp, RG 58, SMA Series | Rosenberger 32S107-306L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9500 / $13.2500 | RFQ |
|
Dynamic Solutions GmbH | 2900 |
|
RFQ |
Part Details for 32S107-306L5
32S107-306L5 CAD Models
32S107-306L5 Part Data Attributes:
|
32S107-306L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S107-306L5
Rosenberger
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 141 /U; RG 58 C/U, INSERTION LOSS AND VSWR MAX AT: 5 GHZ | |
Body Depth | 0.429 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-141/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |