Part Details for 32S107-302L5 by Rosenberger
Overview of 32S107-302L5 by Rosenberger
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 32S107-302L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1228-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
639 In Stock |
|
$2.9997 / $5.5600 | Buy Now |
DISTI #
476-32S107-302L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug RoHS: Compliant | 67 |
|
$5.3800 / $7.1900 | Buy Now |
DISTI #
72443061
|
RS | RF Coaxial Connector, SMA Straight Plug, Solder Crimp, RG 174, SMA Series | Rosenberger 32S107-302L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 8 |
|
$6.2900 / $8.7300 | Buy Now |
|
Powell Electronics | straight plug Min Qty: 1 | 1530 |
|
$6.5200 / $8.8500 | Buy Now |
|
Dynamic Solutions GmbH | 6500 |
|
RFQ |
Part Details for 32S107-302L5
32S107-302L5 CAD Models
32S107-302L5 Part Data Attributes:
|
32S107-302L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S107-302L5
Rosenberger
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLES: RG 174 A/U; RG 188 A/U; RG 316/U, INSERTION LOSS AND VSWR MAX AT: 5 GHZ | |
Body Depth | 0.433 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-174A/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |