Part Details for 32S105-K00L5 by Rosenberger
Overview of 32S105-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 32S105-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1227-ND
|
DigiKey | ADAPT SMA PLUG - SMA JACK Min Qty: 1 Lead time: 13 Weeks Container: - |
112 In Stock |
|
$15.0928 / $20.9900 | Buy Now |
DISTI #
476-32S105-K00L5
|
Mouser Electronics | RF Adapters - In Series ADAPTOR RoHS: Compliant | 2 |
|
$15.0900 / $20.9900 | Buy Now |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
Part Details for 32S105-K00L5
32S105-K00L5 CAD Models
32S105-K00L5 Part Data Attributes:
|
32S105-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S105-K00L5
Rosenberger
RF Connector Adapter, SMA, Plug-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | SMA | |
Additional Feature | CAPTIVATED CENTER CONTACT | |
Body/Shell Style | PLUG-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |
Alternate Parts for 32S105-K00L5
This table gives cross-reference parts and alternative options found for 32S105-K00L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32S105-K00L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1334-000-G000 | RF Connector Adapter, SMA-SMA, Jack-plug | Delta Electronics Manufacturing Corp | 32S105-K00L5 vs 1334-000-G000 |