Part Details for 32S103-S00L5 by Rosenberger
Overview of 32S103-S00L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 32S103-S00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1226-ND
|
DigiKey | ADAPT SMA PLUG - SMA PLUG Min Qty: 1 Lead time: 13 Weeks Container: - | Temporarily Out of Stock |
|
$14.5660 / $20.2600 | Buy Now |
DISTI #
476-32S103-S00L5
|
Mouser Electronics | RF Adapters - In Series SMA Plug to SMA Plug Straight Adapter RoHS: Compliant | 52 |
|
$14.5600 / $21.4700 | Buy Now |
DISTI #
72443081
|
RS | RF Adaptor, In-Series, SMA Plug to SMA Plug, Straight, SMA Series | Rosenberger 32S103-S00L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$18.0400 / $30.0700 | RFQ |
|
Dynamic Solutions GmbH | 5500 |
|
RFQ |
Part Details for 32S103-S00L5
32S103-S00L5 CAD Models
32S103-S00L5 Part Data Attributes:
|
32S103-S00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S103-S00L5
Rosenberger
RF Connector Adapter, SMA-SMA, Male, Plug-plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMA-SMA | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.13 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.14 |