Part Details for 32S102-272L5 by Rosenberger
Overview of 32S102-272L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 32S102-272L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1225-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
269 In Stock |
|
$5.6802 / $9.5400 | Buy Now |
DISTI #
476-32S102-272L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug RoHS: Compliant | 315 |
|
$4.6600 / $7.0500 | Buy Now |
DISTI #
72443060
|
RS | RF Coaxial Connector, SMA Straight Plug, Solder, UT 141, RTK-FS 141, SMA Series | Rosenberger 32S102-272L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3100 / $5.5100 | RFQ |
|
Dynamic Solutions GmbH | 2600 |
|
RFQ |
Part Details for 32S102-272L5
32S102-272L5 CAD Models
32S102-272L5 Part Data Attributes:
|
32S102-272L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S102-272L5
Rosenberger
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLE: RG 402 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.07 |