Part Details for 32S102-271L5 by Rosenberger
Overview of 32S102-271L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32S102-271L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1224-ND
|
DigiKey | CONN SMA PLUG STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
252 In Stock |
|
$5.0090 / $8.4100 | Buy Now |
DISTI #
476-32S102-271L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Straight Plug RoHS: Compliant | 69 |
|
$5.0000 / $8.4100 | Buy Now |
DISTI #
72443059
|
RS | RF Coaxial Connector, SMA Straight Plug, Solder, UT 85, RTK-FS 085, SMA Series | Rosenberger 32S102-271L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9000 / $8.1700 | RFQ |
|
Dynamic Solutions GmbH | 3500 |
|
RFQ |
Part Details for 32S102-271L5
32S102-271L5 CAD Models
32S102-271L5 Part Data Attributes:
|
32S102-271L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32S102-271L5
Rosenberger
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | APPLICABLE CABLE: RG 405 | |
Body Depth | 0.314 inch | |
Body/Shell Style | PLUG | |
Cable Types | UT-85 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.07 |
Alternate Parts for 32S102-271L5
This table gives cross-reference parts and alternative options found for 32S102-271L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32S102-271L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32S106-073L5 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug, ROHS COMPLIANT | Rosenberger | 32S102-271L5 vs 32S106-073L5 |