Part Details for 32R-2112T by Visual Communications Company
Results Overview of 32R-2112T by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32R-2112T Information
32R-2112T by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 32R-2112T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R-2112T-ND
|
DigiKey | NEON PANEL INDICATOR 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
97 In Stock |
|
$4.3625 / $6.9300 | Buy Now |
DISTI #
593-32R-2112T
|
Mouser Electronics | Panel Mount Indicator Lamps PMI RND .5" Neon 125V Tab Green Hi-Hat RoHS: Compliant | 58 |
|
$4.3500 / $7.4900 | Buy Now |
DISTI #
70213954
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.5" Press-Fit Green 125V Tabs 25000 Hrs Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 332 |
|
$2.9200 | Buy Now |
DISTI #
87629876
|
Verical | Panel Mount Indicator Round 0.5" Neon 125V Tab Green Flat RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2505 | Americas - 50 |
|
$6.0710 / $8.7230 | Buy Now |
Part Details for 32R-2112T
32R-2112T CAD Models
32R-2112T Part Data Attributes
|
32R-2112T
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
32R-2112T
Visual Communications Company
PMI RND .5″ Neon 125V Tab Green Flat
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2020-06-05 | |
Samacsys Manufacturer | Visual Communications Company |