Part Details for 32NT911-7 by Honeywell Sensing and Control
Overview of 32NT911-7 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT911-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3907
|
Newark | Switch Toggle Rohs Compliant: Yes |Honeywell 32NT911-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$38.1500 | Buy Now |
DISTI #
480-32NT911-7-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4978 | Buy Now |
DISTI #
785-32NT911-7
|
Mouser Electronics | Toggle Switches SEALED OI RoHS: Compliant | 0 |
|
$34.8100 | Order Now |
DISTI #
71323836
|
RS | Toggles & Rockers | Honeywell 32NT911-7 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7500 / $38.6100 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), #5 Terminal Rotated 180°, Quick Connect Terminal, Standard Lever RoHS: Compliant | 0 |
|
$31.9500 / $87.5200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), #5 Terminal Rotated 180°, Quick Connect Terminal, Standard Lever RoHS: Compliant | 0 |
|
$31.9500 / $87.5200 | Buy Now |
Part Details for 32NT911-7
32NT911-7 CAD Models
32NT911-7 Part Data Attributes
|
32NT911-7
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT911-7
Honeywell Sensing and Control
Toggle Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Switch Type | TOGGLE SWITCH |