Part Details for 32NT391-72-C08 by Honeywell Sensing and Control
Overview of 32NT391-72-C08 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT391-72-C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-32NT391-72-C08-ND
|
DigiKey | SWITCH TOGGLE 10A 125V Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.6880 | Buy Now |
DISTI #
71323827
|
RS | Toggles & Rockers | Honeywell 32NT391-72-C08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2100 / $69.1200 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet RoHS: Compliant |
18 In Stock |
|
$55.9400 / $79.8200 | Buy Now |
DISTI #
51597201
|
Verical | Sealed OI-SE Switch Min Qty: 1 Package Multiple: 1 Date Code: 2017 | Americas - 17 |
|
$74.2040 / $103.7660 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, Special Black Nut in Hardware Packet RoHS: Compliant |
18 In Stock |
|
$55.9400 / $79.8200 | Buy Now |
Part Details for 32NT391-72-C08
32NT391-72-C08 CAD Models
32NT391-72-C08 Part Data Attributes
|
32NT391-72-C08
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT391-72-C08
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |