Part Details for 32NT391-51-A01 by Honeywell Sensing and Control
Overview of 32NT391-51-A01 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT391-51-A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6031
|
Newark | Toggle Switch Rohs Compliant: Yes |Honeywell 32NT391-51-A01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.0800 | Buy Now |
DISTI #
480-32NT391-51-A01-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 100 Lead time: 66 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.8105 | Buy Now |
DISTI #
785-32NT391-51-A01
|
Mouser Electronics | Toggle Switches TOGGLE SW STYLE A WHITE LEVER RoHS: Compliant | 0 |
|
$49.5900 | Order Now |
DISTI #
71323824
|
RS | Toggles & Rockers | Honeywell 32NT391-51-A01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 66 Weeks, 0 Days Container: Bulk | 0 |
|
$59.6600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (None - On - Mom. On), Quick Connect Terminal, 29 mm White Plastic Tab Lever, Special Black Nut in Hardware Packet RoHS: Compliant | 0 |
|
$39.8500 / $109.1400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 2 Position (None - On - Mom. On), Quick Connect Terminal, 29 mm White Plastic Tab Lever, Special Black Nut in Hardware Packet RoHS: Compliant | 0 |
|
$39.8500 / $109.1400 | Buy Now |
Part Details for 32NT391-51-A01
32NT391-51-A01 CAD Models
32NT391-51-A01 Part Data Attributes
|
32NT391-51-A01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT391-51-A01
Honeywell Sensing and Control
Toggle Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | TOGGLE SWITCH |