Part Details for 32N-PC7-Q50-4 by HUBER+SUHNER
Overview of 32N-PC7-Q50-4 by HUBER+SUHNER
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 32N-PC7-Q50-4
32N-PC7-Q50-4 CAD Models
32N-PC7-Q50-4 Part Data Attributes
|
32N-PC7-Q50-4
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32N-PC7-Q50-4
HUBER+SUHNER
RF Connector Adapter, N-PC7, Male-Hermaphroditic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Adapter Style | N-PC7 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | MALE-HERMAPHRODITIC | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |