Part Details for 32MMBX-50-0-1/111NE by HUBER+SUHNER
Overview of 32MMBX-50-0-1/111NE by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32MMBX-50-0-1/111NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MALE-MALE, RF STRAIGHT ADAPTER, PLUG | 5 |
|
$9.0000 / $12.0000 | Buy Now |
DISTI #
SMC-32MMBX-50-0-1/111NE
|
Sensible Micro Corporation | Conn, Rf, Mmbz, M-M Adatper RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2015+ Container: Bulk | 16 |
|
$8.7440 | RFQ |
Part Details for 32MMBX-50-0-1/111NE
32MMBX-50-0-1/111NE CAD Models
32MMBX-50-0-1/111NE Part Data Attributes:
|
32MMBX-50-0-1/111NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32MMBX-50-0-1/111NE
HUBER+SUHNER
MALE-MALE, RF STRAIGHT ADAPTER, PLUG-PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMBX-MMBX | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PTFE | |
MIL Conformance | NO | |
Manufacturer Series | 32 | |
Operating Frequency-Max | 6 GHz | |
Panel Mount | NO |