Part Details for 32K421-600S5 by Rosenberger
Overview of 32K421-600S5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 32K421-600S5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K421-600S5-ND
|
DigiKey | SMA PANEL JACK Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.3120 | Buy Now |
DISTI #
476-32K421-600S5
|
Mouser Electronics | RF Connectors / Coaxial Connectors PANEL JACK RoHS: Compliant | 0 |
|
$30.2200 / $32.2900 | Order Now |
|
Dynamic Solutions GmbH | 3100 |
|
RFQ |
Part Details for 32K421-600S5
32K421-600S5 CAD Models
32K421-600S5 Part Data Attributes:
|
32K421-600S5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K421-600S5
Rosenberger
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Stripline Mount, Locking, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |