Part Details for 32K421-200E3 by Rosenberger
Overview of 32K421-200E3 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
951200E30H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 8 Position, Open. |
Price & Stock for 32K421-200E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1204-ND
|
DigiKey | CONN SMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
9 In Stock |
|
$36.1213 / $46.1700 | Buy Now |
DISTI #
476-32K421-200E3
|
Mouser Electronics | RF Connectors / Coaxial Connectors PANEL JACK RoHS: Compliant | 11 |
|
$37.2000 / $46.1700 | Buy Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 32K421-200E3
32K421-200E3 CAD Models
32K421-200E3 Part Data Attributes
|
32K421-200E3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K421-200E3
Rosenberger
RF SMA Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Body Depth | 0.311 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Terminal Length | 0.201 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.46 |