Part Details for 32K243-40ME3 by Rosenberger
Overview of 32K243-40ME3 by Rosenberger
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32K243-40ME3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, FEMALE, PANEL MOUNT, BOARD MOUNT, SURFACE MOUNT TERMINAL, JACK | 16 |
|
$15.0000 / $20.0000 | Buy Now |
Part Details for 32K243-40ME3
32K243-40ME3 CAD Models
32K243-40ME3 Part Data Attributes:
|
32K243-40ME3
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
32K243-40ME3
Rosenberger
RF SMA Connector, Female, Panel Mount, Board Mount, Surface Mount Terminal, Jack,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | CAPTIVE CENTRE CONTACT | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.17 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.46 |