Part Details for 32G20A123 by Molex
Overview of 32G20A123 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32G20A123
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06H7928
|
Newark | Outlet Box 25 Sow Gfci |Molex 32G20A123 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$814.7900 / $877.4700 | Buy Now |
DISTI #
2266-32G20A123-ND
|
DigiKey | Power Outlet Strips OUTLET BOX 2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$987.8000 | Buy Now |
DISTI #
59857197
|
Verical | PDU Outlet Box 120V 20A Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$873.8500 | Buy Now |
DISTI #
Molex 32G20A123
|
PEI Genesis | Power Outlet Strip | 1 |
|
Buy Now |