Part Details for 32CTQ030STRL by International Rectifier
Overview of 32CTQ030STRL by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32CTQ030STRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 30 Volt, TO-263AB | 636 |
|
$2.0625 / $3.7500 | Buy Now |
Part Details for 32CTQ030STRL
32CTQ030STRL CAD Models
32CTQ030STRL Part Data Attributes
|
32CTQ030STRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
32CTQ030STRL
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LEAKAGE CURRENT IS NOT AT 25 DEG C | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 97000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 32CTQ030STRL
This table gives cross-reference parts and alternative options found for 32CTQ030STRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32CTQ030STRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
32CTQ030SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, D2PAK-3 | International Rectifier | 32CTQ030STRL vs 32CTQ030SPBF |
VS-32CTQ030STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 32CTQ030STRL vs VS-32CTQ030STRL-M3 |
32CTQ030SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 32CTQ030STRL vs 32CTQ030SPBF |
32CTQ030STRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 32CTQ030STRL vs 32CTQ030STRR |
32CTQ030S-T4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, Silicon, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 32CTQ030STRL vs 32CTQ030S-T4 |
32CTQ030STR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon | International Rectifier | 32CTQ030STRL vs 32CTQ030STR |
32CTQ030S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | 32CTQ030STRL vs 32CTQ030S |
32CTQ030S-GT4 | Rectifier Diode, Schottky, 1 Phase, 2 Element, Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 32CTQ030STRL vs 32CTQ030S-GT4 |
VS-32CTQ030STRRPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 32CTQ030STRL vs VS-32CTQ030STRRPBF |
VS-32CTQ030SPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 30V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 32CTQ030STRL vs VS-32CTQ030SPBF |