Part Details for 32C408BRPFB-17 by Maxwell Technologies
Overview of 32C408BRPFB-17 by Maxwell Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for 32C408BRPFB-17
32C408BRPFB-17 CAD Models
32C408BRPFB-17 Part Data Attributes
|
32C408BRPFB-17
Maxwell Technologies
Buy Now
Datasheet
|
Compare Parts:
32C408BRPFB-17
Maxwell Technologies
Standard SRAM, 512KX8, 25ns, CMOS, RAD PAK, LDFP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXWELL TECHNOLOGIES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-XDFP-F36 | |
Length | 23.622 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 16.383 mm |
Alternate Parts for 32C408BRPFB-17
This table gives cross-reference parts and alternative options found for 32C408BRPFB-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 32C408BRPFB-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UTQ512IEC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 32C408BRPFB-17 vs UTQ512IEC |
33C408RTFI-25 | Standard SRAM, 512KX8, 25ns, CMOS, DFP-32 | Maxwell Technologies | 32C408BRPFB-17 vs 33C408RTFI-25 |
UT9Q512K8-ICC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 32C408BRPFB-17 vs UT9Q512K8-ICC |
WMS512K8B-25FMEA | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, | White Microelectronics | 32C408BRPFB-17 vs WMS512K8B-25FMEA |
WPS512K8T-25RJMB | Standard SRAM, 512KX8, 25ns, BICMOS, PDSO36, | White Microelectronics | 32C408BRPFB-17 vs WPS512K8T-25RJMB |
UT9Q512K8-IWC | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 32C408BRPFB-17 vs UT9Q512K8-IWC |
UT9Q512K8-IPX | Standard SRAM, 512KX8, 25ns, CMOS, CDFP36, BOTTOM BRAZED, SHIELDED, FP-36 | Cobham Semiconductor Solutions | 32C408BRPFB-17 vs UT9Q512K8-IPX |
WPS512K8LT-25RJMB | Standard SRAM, 512KX8, 25ns, BICMOS, PDSO36, | White Microelectronics | 32C408BRPFB-17 vs WPS512K8LT-25RJMB |
32C408BRT1FI-17 | Standard SRAM, 512KX8, 25ns, CMOS, RAD PAK, LDFP-36 | Maxwell Technologies | 32C408BRPFB-17 vs 32C408BRT1FI-17 |
33C408RPFE-25 | Standard SRAM, 512KX8, 25ns, CMOS, DFP-32 | Maxwell Technologies | 32C408BRPFB-17 vs 33C408RPFE-25 |