Part Details for 32C14X51SC by Altech Corporation
Overview of 32C14X51SC by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32C14X51SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C14X51SC-ND
|
DigiKey | FUSE CARTRIDGE 32A 690VAC Min Qty: 10 Lead time: 7 Weeks Container: - | Temporarily Out of Stock |
|
$60.6670 | Buy Now |
DISTI #
845-32C14X51SC
|
Mouser Electronics | Specialty Fuses Fuse,Cylinder [10] | 0 |
|
$56.9600 / $58.9400 | Order Now |
DISTI #
71225090
|
RS | Fuse, Cylinder, 14x51mm, 32A, 660V, Semi | Altech Corp 32C14X51SC RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$55.3000 / $58.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$43.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.2800 / $58.7400 | Buy Now |
Part Details for 32C14X51SC
32C14X51SC CAD Models
32C14X51SC Part Data Attributes
|
32C14X51SC
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
32C14X51SC
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER FAST | |
Body Height | 51 mm | |
Body Length or Diameter | 14 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 14X51mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 32 A | |
Rated Voltage(AC) | 690 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |