Part Details for 32BSA20 (ALTERNATE: 32BSA20) by Apex Tool Group LLC
Overview of 32BSA20 (ALTERNATE: 32BSA20) by Apex Tool Group LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32BSA20 (ALTERNATE: 32BSA20)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73992879
|
RS | Tweezers Amag 115MM 02.0MM With Grav., Erem | Apex Tool Group Mfr. 32BSA20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6000 | RFQ |