Datasheets
32_PC7-PC35-50-1/1--_UE by: HUBER+SUHNER

RF Connector Adapter, PC7-PC3.5, Male-Female, Plug-jack, ROHS COMPLIANT

Part Details for 32_PC7-PC35-50-1/1--_UE by HUBER+SUHNER

Overview of 32_PC7-PC35-50-1/1--_UE by HUBER+SUHNER

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
EP610PC-35 Rochester Electronics LLC OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24
UPC358G2-A Renesas Electronics Corporation Operational Amplifiers, SOP, /
UPC358G2(5)-A Renesas Electronics Corporation Operational Amplifiers, SOP, /

Price & Stock for 32_PC7-PC35-50-1/1--_UE

Part # Distributor Description Stock Price Buy
DISTI # 3628-32_PC7-PC35-50-1/1--_UE-ND
DigiKey 32_PC7-PC35-50-1/1--_UE Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $417.2800
$417.2800 Buy Now
DISTI # 455-32PC7PC355011UE
Mouser Electronics RF Adapters - Between Series SMA plug(m) to SMA plug(m) RoHS: Compliant 0
  • 1 $404.1800
  • 10 $404.1500
$404.1500 / $404.1800 Order Now
Onlinecomponents.com Coaxial Adapter - PC 7 - PC 3.5 - 50 Ohm - plug / plug (male / male) RoHS: Compliant 0
  • 1 $387.9300
  • 3 $382.1100
  • 5 $376.3800
  • 10 $341.0000
$341.0000 / $387.9300 Buy Now

Part Details for 32_PC7-PC35-50-1/1--_UE

32_PC7-PC35-50-1/1--_UE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32_PC7-PC35-50-1/1--_UE Part Data Attributes

32_PC7-PC35-50-1/1--_UE HUBER+SUHNER
Buy Now Datasheet
Compare Parts:
32_PC7-PC35-50-1/1--_UE HUBER+SUHNER RF Connector Adapter, PC7-PC3.5, Male-Female, Plug-jack, ROHS COMPLIANT
Part Life Cycle Code Active
Ihs Manufacturer HUBER+SUHNER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Samacsys Manufacturer HUBER & SUHNER
Adapter Style PC7-PC3.5
Body/Shell Style PLUG-JACK
Characteristic Impedance 50 Ω
Connector Type RF STRAIGHT ADAPTER
Contact Gender MALE-FEMALE
Coupling Type THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Material POLYPROPYLENE HOMOPOLYMER
MIL Conformance NO
Operating Frequency-Max 18 GHz
Option GENERAL PURPOSE
Panel Mount NO
VSWR 12.64

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32_PC7-PC35-50-1/1--_UE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32_PC7-PC35-50-1/1--_UE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 32_PC7-PC35-50-1/1--_UE would you like to use for your alert(s)?
  • Please alert me when 32_PC7-PC35-50-1/1--_UE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32_PC7-PC35-50-1/1--_UE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32_PC7-PC35-50-1/1--_UE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32_PC7-PC35-50-1/1--_UE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32_PC7-PC35-50-1/1--_UE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32_PC7-PC35-50-1/1--_UE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: