There are no models available for this part yet.
Overview of 32_MMCX-SMA-50-1/111_OE by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CSMAJMMCXP-000 | Amphenol Cables on Demand | Amphenol AD-CSMAJMMCXP-000 SMA Jack to MMCX Plug Adapter - Amphenol Connex RF Adapter (SMA Female / MMCX Male) 2 | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft |
Price & Stock for 32_MMCX-SMA-50-1/111_OE by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3628-32_MMCX-SMA-50-1/111_OE-ND
|
DigiKey | 32_MMCX-SMA-50-1/111_OE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$77.8000 | Buy Now | |
DISTI #
455-2MMCXSMA501111OE
|
Mouser Electronics | RF Adapters - Between Series SMA plug(m) to SMA plug(m) RoHS: Compliant | 0 |
|
$71.4100 / $75.4000 | Order Now | |
Onlinecomponents.com | Coaxial Adapter - MMCX -SMA - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$42.5000 / $78.1200 | Buy Now |
CAD Models for 32_MMCX-SMA-50-1/111_OE by HUBER+SUHNER
Part Data Attributes for 32_MMCX-SMA-50-1/111_OE by HUBER+SUHNER
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
HUBER & SUHNER
|
Adapter Style
|
MMCX-SMA
|
Additional Feature
|
SINGLE PACKAGING
|
Body/Shell Style
|
PLUG-PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE-MALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Style
|
COAX
|
Coupling Type
|
SNAP-THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PFA/PTFE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Operating Frequency-Max
|
6 GHz
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
VSWR
|
1.56
|