-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, MMBX-MMBX, Male-Male, Plug-plug, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2417
|
Newark | Rf Adapter, Mmbx Plug-Plug, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 32_MMBX-50-0-3/111_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$14.6500 / $20.3100 | Buy Now |
DISTI #
3628-32_MMBX-50-0-3/111_NE-ND
|
DigiKey | 32_MMBX-50-0-3/111_NE Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.6710 | Buy Now |
DISTI #
455-32MMBX5003111NE
|
Mouser Electronics | RF Adapters - In Series MMBX plug(m) to MMBX plug(m) RoHS: Compliant | 6 |
|
$15.9900 / $18.6200 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$10.1500 / $16.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
32_MMBX-50-0-3/111_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
32_MMBX-50-0-3/111_NE
HUBER+SUHNER
RF Connector Adapter, MMBX-MMBX, Male-Male, Plug-plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMBX-MMBX | |
Body/Shell Style | PLUG-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PFA/PTFE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.34 |