32_716-50-0-2/133_WE
HUBER+SUHNER
Description: RF Connector Adapter, 7/16-7/16, Male-Female, Plug-jack, ROHS COMPLIANT

Overview of 32_716-50-0-2/133_WE by HUBER+SUHNER

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 32_716-50-0-2/133_WE by HUBER+SUHNER

Part # Manufacturer Description Stock Price Buy
DISTI # 3628-32_716-50-0-2/133_WE-ND
DigiKey 32_716-50-0-2/133_WE Min Qty: 1 Lead time: 13 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $219.6100
$219.6100 Buy Now
DISTI # 455-327165002133WE
Mouser Electronics RF Adapters - In Series 7/16 plug(m) to 7/16 plug(m), low PIM RoHS: Compliant 0
  • 1 $219.6100
  • 25 $219.6000
$219.6000 / $219.6100 Order Now
Onlinecomponents.com Coaxial Adapter - 7/16 - 50 Ohm - plug / plug (male / male) RoHS: Compliant 0
  • 1 $207.0900
  • 3 $203.9800
  • 5 $200.9200
  • 10 $184.4000
  • 25 $179.4800
$179.4800 / $207.0900 Buy Now

CAD Models for 32_716-50-0-2/133_WE by HUBER+SUHNER
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 32_716-50-0-2/133_WE by HUBER+SUHNER

32_716-50-0-2/133_WE
HUBER+SUHNER
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HUBER+SUHNER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
HUBER & SUHNER
Adapter Style
7/16-7/16
Additional Feature
STANDARDS: IEC 61169-4, DIN 47223
Body/Shell Style
PLUG-JACK
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Gender
MALE-FEMALE
Coupling Type
THREADED
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
Insulator Material
PFA/PTFE
MIL Conformance
NO
Operating Frequency-Max
7.5 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Want to compare parts?
  1. 32_716-50-0-2/133_WE
    HUBER+SUHNER
    RF Connector Adapter, 7/16-7/16, Male-Female, Plug-jack, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32_716-50-0-2/133_WE by HUBER+SUHNER.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32_716-50-0-2/133_WE by HUBER+SUHNER

Select Manufacturer
Which Manufacturer of 32_716-50-0-2/133_WE would you like to use for your alert(s)?
  • Please alert me when 32_716-50-0-2/133_WE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32_716-50-0-2/133_WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32_716-50-0-2/133_WE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32_716-50-0-2/133_WE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32_716-50-0-2/133_WE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32_716-50-0-2/133_WE by HUBER+SUHNER

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: