Part Details for 32_4310-716-50-X1/133_WE by HUBER+SUHNER
Overview of 32_4310-716-50-X1/133_WE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4310LC-352 | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-352KE | Coilcraft Inc | Wideband bias choke, RoHS, halogen-free | |
4310LC-132KEB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 10%, 1 Element, Ferrite-Core, SMD, 4619, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 32_4310-716-50-X1/133_WE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-32_4310-716-50-X1/133_WE-ND
|
DigiKey | 32_4310-716-50-X1/133_WE Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$141.4600 | Buy Now |
DISTI #
455-431071650X1133WE
|
Mouser Electronics | RF Adapters - Between Series 4.3-10 plug(m) to 7/16 plug(m), low PIM RoHS: Compliant | 0 |
|
$129.8800 / $141.4200 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - 4.3-10 - 7/16 - 50 Ohm - plug / plug (male / male) RoHS: Compliant | 0 |
|
$77.4300 / $132.8900 | Buy Now |