Datasheets
32PR104-1 by:

RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle

Part Details for 32PR104-1 by Amphenol CIT

Overview of 32PR104-1 by Amphenol CIT

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for 32PR104-1

32PR104-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

32PR104-1 Part Data Attributes

32PR104-1 Amphenol CIT
Buy Now Datasheet
Compare Parts:
32PR104-1 Amphenol CIT RF SMB Connector, Female, Board Mount, Solder Terminal, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer SPECIALTY CONNECTOR CO INC
Reach Compliance Code unknown
Body/Shell Style RECEPTACLE
Characteristic Impedance 50 Ω
Connector Type RF SMB CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Coupling Type SNAP
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insertion Loss 0.25 dB
Insulator Material POLYTETRAFLUOROETHYLENE
MIL Conformance NO
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Operating Frequency-Max 4 GHz
Option GENERAL PURPOSE
Panel Mount NO
Termination Type SOLDER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 32PR104-1 by Amphenol CIT.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 32PR104-1 by Amphenol CIT

Select Manufacturer
Which Manufacturer of 32PR104-1 would you like to use for your alert(s)?
  • Please alert me when 32PR104-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 32PR104-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 32PR104-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 32PR104-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 32PR104-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 32PR104-1 by Amphenol CIT

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: