Part Details for 32NT91-2 by Honeywell Sensing and Control
Results Overview of 32NT91-2 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
32NT91-2 Information
32NT91-2 by Honeywell Sensing and Control is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 32NT91-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F2956
|
Newark | Switch, Toggle, Dpst, 20A, 277V, Switch Operation:Off-On, Contact Configuration:Dpst, Illuminatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$27.5800 / $30.3600 | Buy Now |
DISTI #
480-4242-ND
|
DigiKey | SWITCH TOGGLE DPST 15A 125V Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.5268 | Buy Now |
DISTI #
785-32NT91-2
|
Mouser Electronics | Toggle Switches DPST OFF-ON Quick Connect Term RoHS: Compliant | 61 |
|
$26.5200 / $30.5700 | Buy Now |
DISTI #
71018850
|
RS | Toggle Switch 2 Pole 2 POS QC Terminals Standard Lever | Honeywell 32NT91-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 45 |
|
$27.0900 / $31.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$46.7766 | Buy Now |
|
Quest Components | TOGGLE SWITCH, DPDT, LATCHED, QUICK CONNECT TERMINAL, LEVER ACTUATOR, PANEL MOUNT-THREADED | 4 |
|
$50.6747 | Buy Now |
DISTI #
32NT91-2
|
TTI | Toggle Switches DPST OFF-ON Quick Connect Term Min Qty: 100 Package Multiple: 1 | Americas - 0 |
|
$25.2400 / $26.2500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Single Throw (DPST), 2 Positio... more RoHS: Compliant |
390 In Stock |
|
$25.7400 / $32.1900 | Buy Now |
Part Details for 32NT91-2
32NT91-2 CAD Models
32NT91-2 Part Data Attributes
|
32NT91-2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT91-2
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 25.15 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |