There are no models available for this part yet.
Overview of 32NT392-7-C08 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for 32NT392-7-C08 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32NT392-7-C08-ND
|
DigiKey | SWITCH TOGGLE DPDT 10A 125V Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6680 | Buy Now | |
DISTI #
785-32NT392-7-C08
|
Mouser Electronics | Toggle Switches TOGGLE SW 2POLE 3POS QK CONN TERM STD LVR RoHS: Compliant | 0 |
|
$43.6700 | Order Now | |
DISTI #
71323832
|
RS | Toggles & Rockers | Honeywell 32NT392-7-C08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 74 |
|
$25.8300 | Buy Now | |
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, One Black Nut RoHS: Compliant |
11 In Stock 100 On Order |
|
$45.1700 / $54.5000 | Buy Now | ||
DISTI #
32NT3927C08-HON
|
TME | Switch: toggle Min Qty: 1 | 10 |
|
$79.2056 / $111.2524 | Buy Now | |
DISTI #
C1S315200162321
|
Chip1Stop | Switch Toggle (ON) OFF (ON) DPDT Round Lever Quick Conn 18A 277VAC 250VDC 745.7VA Panel Mount with Threads Automotive RoHS: Compliant | 10 |
|
$57.6000 / $58.8000 | Buy Now | |
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (Mom. On - Off - Mom. On), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, One Black Nut RoHS: Compliant |
11 In Stock 100 On Order |
|
$45.1700 / $54.5000 | Buy Now |
CAD Models for 32NT392-7-C08 by Honeywell Sensing and Control
Part Data Attributes for 32NT392-7-C08 by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
LEVER
|
Body Breadth
|
22.61 mm
|
Body Height
|
36.12 mm
|
Body Length or Diameter
|
33.53 mm
|
Contact (AC) Max Rating R Load
|
10A@277VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
277 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
QUICK CONNECT
|