Part Details for 32NT392-7-B04 by Honeywell Sensing and Control
Overview of 32NT392-7-B04 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 32NT392-7-B04
32NT392-7-B04 CAD Models
32NT392-7-B04 Part Data Attributes
|
32NT392-7-B04
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT392-7-B04
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 36.12 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |