Part Details for 32NT392-12-C08 by Honeywell Sensing and Control
Overview of 32NT392-12-C08 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 32NT392-12-C08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6032
|
Newark | Toggle Switch Rohs Compliant: Yes |Honeywell 32NT392-12-C08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.9800 | Buy Now |
DISTI #
32NT392-12-C08-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 100 Lead time: 54 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.5906 | Buy Now |
DISTI #
785-32NT392-12-C08
|
Mouser Electronics | Toggle Switches TOGGLE SW 2POLE 3POS QK CONN TERM STD LV RoHS: Compliant | 13 |
|
$41.5900 / $87.7500 | Buy Now |
DISTI #
71323830
|
RS | Toggles & Rockers | Honeywell 32NT392-12-C08 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$63.8100 / $70.9000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, One Black Nut RoHS: Compliant | 0 |
|
$42.9500 / $117.6400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Flat Base Case, Double Pole Double Throw (DPDT), 3 Position (On - On - On, Special Circuitry), Quick Connect Terminal, 22 mm Yellow Plastic Tab Lever, One Black Nut RoHS: Compliant | 0 |
|
$42.9500 / $117.6400 | Buy Now |
Part Details for 32NT392-12-C08
32NT392-12-C08 CAD Models
32NT392-12-C08 Part Data Attributes
|
32NT392-12-C08
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
32NT392-12-C08
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 15A, 28VDC, Quick Connect Terminal, Special Design Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | SPECIAL DESIGN LEVER | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |