Part Details for 32LED-YEL by Grayhill Inc
Overview of 32LED-YEL by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNY-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNY-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Yellow 5ft | |
MP-64RJ45UNNY-001 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-001 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 1ft | |
MP-64RJ45UNNY-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNY-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Yellow 11ft |
Price & Stock for 32LED-YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97F9139
|
Newark | Led Lamp, Accessory Type:Led & Holder, For Use With:Butt Contact Pushbutton Switches, Bulb Size:3Mm, Colour:Yellow, Forward Current If:2Ma, Led Color:Yellow, Led Type:Standard, Lens Shape:Round, Luminous Intensity:3.2Mcd Rohs Compliant: Yes |Grayhill 32LED-YEL RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0900 / $2.8500 | Buy Now |
DISTI #
32LED-YEL-ND
|
DigiKey | ACCY PB SWITCH HOLD YLW LED PC Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5896 | Buy Now |
DISTI #
32LED-YEL
|
Avnet Americas | Switch Access Push Button Switch LED - Bulk (Alt: 32LED-YEL) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2615 / $1.9828 | Buy Now |
DISTI #
706-32LED-YEL
|
Mouser Electronics | Switch Hardware 1 STKBL YEL LED RoHS: Compliant | 0 |
|
$1.9900 / $2.3700 | Order Now |
DISTI #
V36:1790_16609983
|
Arrow Electronics | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 11 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2252 | Americas - 11 |
|
$0.8633 / $0.8685 | Buy Now |
DISTI #
70216749
|
RS | Switch, Pushbutton, PCB Mount, 2 mA, SPST, 25 Milliohms (Max.), -40 to +85 C | Grayhill 32LED-YEL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1500 / $2.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 28 Package Multiple: 1 | 0 |
|
$2.4700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3200 / $2.6700 | Buy Now |
DISTI #
66053516
|
Verical | Switch Access LED Push Button Switch RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2252 | Americas - 11 |
|
$0.8633 / $0.8691 | Buy Now |
|
Quest Components | Pushbutton Switch, Right Angle, Spst, N.o.-n.c., Pc Tail Terminal | 12 |
|
$2.2388 / $4.4775 | Buy Now |
Part Details for 32LED-YEL
32LED-YEL CAD Models
32LED-YEL Part Data Attributes
|
32LED-YEL
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
32LED-YEL
Grayhill Inc
Pushbutton Switch, SPST, N.o.-n.c., Momentary, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Length | 0.09 inch | |
Actuator Material | POLYESTER | |
Actuator Travel | 1.27 mm | |
Actuator Type | PLUNGER | |
Additional Feature | YELLOW LED | |
Body Breadth | 5.588 mm | |
Body Color | RED | |
Body Height | 10.16 mm | |
Body Length or Diameter | 6.9088 mm | |
Bushing Length | ||
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Function | OFF-ON | |
Contact Resistance | 0.025 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD OVER NICKEL | |
Illumination | YELLOW LED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.11 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |